Coilcraft XEL4030-332MEC

General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XEL4030-332MEC.

IHS

Datasheet3 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-82.70%

CAD Models

Download Coilcraft XEL4030-332MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.005
$ 1.005
Stock
43,528
285,613
Authorized Distributors
4
3
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
28.6 mΩ
28.6 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Coilcraft XEL4030-332MEC provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
FIXED IND 3.3UH 6.6A 28.6MOHM SM
1MHz 35MHz 5.9A 6.6A 3.3¦ÌH 28.6m¦¸ ¡À20% 1515 4.3mm*4.3mm
SMD,4x4mm Power Inductors ROHS
INDUCTOR, SHIELDED, 3.3UH, 20%, AEC-Q200; Inductance:3.3µH; RMS Current (Irms):6.6A; Inductor Construction:Shielded; Saturation Current (Isat):5.9A; Product Range:XEL4030 Series; Power Inductor Case:4mm x 4mm x 3.1mm; DC Resistance RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc