Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft XAL7030-601MEB

General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7030-601MEB.

IHS

Datasheet4 pages5 years ago

Coilcraft Direct

element14 APAC

CAD Models

Download Coilcraft XAL7030-601MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
Stock
0
19,612
Authorized Distributors
0
1
Inductance
600 nH
600 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.3 mΩ
3.3 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1616
ROHS3Compliant Wirewound Active WRAPAROUND Wirewound Inductor -40C~150C 80MHz 4.2mOhm Max 560nH

Descriptions

Descriptions of Coilcraft XAL7030-601MEB provided by its distributors.

General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
INDUCTOR, PWR, 600NH, 23A, 20%,72MHZ; Product Range:COILCRAFT - XAL7030 Series; Inductance:600nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:3300µohm; RMS Current (Irms):23A; Saturation Current (Isat):36A; Case Dimensions:7.5mm x 7.5mm x 3.1mm; DC Current Rating:23A; Inductor Case Style:SMD; Self Resonant Frequency (Min):72MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc