Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft XAL7030-222MEB

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3030
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7030-222MEB.

IHS

Datasheet4 pages5 years ago

Coilcraft Direct

element14 APAC

CAD Models

Download Coilcraft XAL7030-222MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.255
Stock
12,731
109,594
Authorized Distributors
0
2
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
15.07 mΩ
15.07 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2625
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft XAL7030-222MEB provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Fixed Inductors XAL7030 High Current 2.2 uH 20 % 12.9 A
1MHz 29MHz 18A 2.2¦ÌH 15.07m¦¸ ¡À20% SMD mount 8mm*8mm*8mm
INDUCTOR, PWR, 2.2UH,12.9A,20%,40MHZ; Product Range:COILCRAFT - XAL7030 Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.01507ohm; RMS Current (Irms):12.9A; Saturation Current (Isat):18A; Case Dimensions:7.5mm x 7.5mm x 3.1mm; DC Current Rating:12.9A; Inductor Case Style:SMD; Self Resonant Frequency (Min):40MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc