
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL6060-682MEC | 0 | 1 | Tape & Reel (7 in.) | 13h | |||||||
| element14 APAC | XAL6060-682MEC | 3,447 | 1 | Cut Tape | 12h | |||||||
| Farnell | XAL6060-682MEC | 3,447 | 1 | Cut Tape | 22h | |||||||
| Win Source | WS-XAL6060-682MEC | 4,560 | 14 | 23h | ||||||||
| Aztech | XAL6060-682MEC | 8,042 | 18h |
Download datasheets and manufacturer documentation for Coilcraft XAL6060-682MEC.
Download Coilcraft XAL6060-682MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XAL6060-682MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL6060-682MEC.