Bourns SRP6540-R56M

Inductor Power Shielded/Molded Wirewound 560nH 20% 100KHz Powdered Iron 18A 4.4mOhm DCR T/R
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6540-R56M.

Master Electronics

Datasheet5 pages8 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns SRP6540-R56M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.56uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 15A 0.005Ohm DCR T/R
Inductor Power Molded Wirewound 0.56uH 20% 100KHz 16A 0.005Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 0.56uH 20% 1MHz Composite 22A 0.00331Ohm DCR Automotive T/R
Ferrite Bead, SMD, 1MHz-61MHz, 29A, 560nH, 3.31mΩ ±20%, 6.76mm × 6.56mm × 6.56mm

Descriptions

Descriptions of Bourns SRP6540-R56M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 560nH 20% 100KHz Powdered Iron 18A 4.4mOhm DCR T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,560 NH +/-20% 18A IDC
General Purpose Inductor, 0.56uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
INDUCTOR, 0.56UH, 20%, 18A, POWER; Inductance: 560nH; RMS Current (Irms): 18A; Inductor Construction: Shielded; Saturation Current (Isat): 18A; Product Range: SRP6540 Series; Power Inductor Case: 7.2mm x 6.5mm x 4mm; DC Resist

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6540R56M