Coilcraft XAL5030-331MEB

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5030-331MEB.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft XAL5030-331MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
Stock
9,861
29,227
Authorized Distributors
0
2
Inductance
330 nH
330 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.52 mΩ
3.52 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 20A 0.0039Ohm DCR T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 25A 0.003Ohm DCR Automotive T/R
Wurth Elektronik744373560033
100KHz 95MHz 39A 16A 330nH 2.57mΩ ±20% 8030 standard mounting,SMD mount 9.2mm*8.5mm*3mm
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2625
Ferrite Bead, 1MHz-89MHz, 30A, 330nH, 2.53mΩ ±20%, SMD, 6.76mm × 6.56mm × 6.56mm

Descriptions

Descriptions of Coilcraft XAL5030-331MEB provided by its distributors.

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
INDUCTOR, PWR, 330NH,19.2A,20%,108MHZ; Product Range:AEC-Q200 XAL5030 Series; Inductance:330nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:3520µohm; RMS Current (Irms):19.2A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc