Coilcraft SPT50H-652MLB

General Purpose Inductor, 6.5uH, 20%, 1 Element, Powered Iron-Core, SMD, 7474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SPT50H-652MLB.

IHS

Datasheet3 pages2 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 1.915
Stock
194
21,803
Authorized Distributors
1
2
Inductance
6.5 µH
6.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
7.2 mΩ
7.2 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744750530068
INDUCTOR, POWER, 6.8UH, 10.7A, 5.3MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552
General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552
Wurth Elektronik744314650
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 6.5UH 6A 21.5 MOHM SMD
Ind Power Shielded Wirewound 6.8uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 19A T/R
POWER INDUCTOR, SHIELDED, 20% TO / 6.8 µH Shielded Inductor 18.5 A 8.9mOhm Max Nonstandard

Descriptions

Descriptions of Coilcraft SPT50H-652MLB provided by its distributors.

General Purpose Inductor, 6.5uH, 20%, 1 Element, Powered Iron-Core, SMD, 7474
Power inductor, toroid, 20% tol, SMT, RoHS
INDUCTOR, 6.5UH, 11.7A, 20%, PWR, 46MHZ; Product Range: -; Inductance: 6.5µH; RMS Current (Irms): 6.7A; DC Resistance Max: 0.0072ohm; Inductance Tolerance: ± 20%; Toroidal Inductor Case: 18.8mm x 18.8mm x 10.5mm; SVHC: No SVHC
INDUCTOR, PWR, 6.5UH,11.7A,20%,46MHZ; Product Range:Coilcraft - SPT Series; Inductance:6.5µH; Inductance Tolerance:± 20%; DC Resistance Max:7200µohm; DC Current Rating:11.7A; Self Resonant Frequency Min:46MHz; Inductor Case Style:SMD; Core Material:(Not Applicable)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPT50H652MLB