Coilcraft SLC7649S-700KLB

General Purpose Inductor, 0.07uH, 10%, 1 Element, Ferrite-Core, SMD, 2927
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SLC7649S-700KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC7649S-700KLB.

IHS

Datasheet2 pages3 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.707
Stock
0
2,312
Authorized Distributors
0
3
Inductance
70 nH
70 nH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
170 µΩ
170 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor RF Shielded Multi-Layer 0.068uH 10% 50MHz 15Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
Inductor, ferrite,68Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-68NK
Ind Chip Shielded Multi-Layer 68nH 10% 50MHz 15Q-Factor Ferrite 50mA 0603 T/R
Inductor RF Wirewound 0.068uH 10% 100MHz 60Q-Factor Ceramic 0.6A 0.2Ohm DCR 1008 T/R
Inductor RF Chip Wirewound 64nH 10% 100MHz 60Q-Factor 290mA 180mOhm DCR 1206 Embossed T/R
TAIYO YUDENHK212568NK-T
Ind High Frequency Chip Multi-Layer 68nH 10% 100MHz 18Q-Factor Ceramic 300mA 0805 Embossed T/R

Descriptions

Descriptions of Coilcraft SLC7649S-700KLB provided by its distributors.

General Purpose Inductor, 0.07uH, 10%, 1 Element, Ferrite-Core, SMD, 2927
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, PWR, 70NH, 39A, 10%,750MHZ; Product Range:COILCRAFT - SLC7649 Series; Inductance:70nH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.17ohm; RMS Current (Irms):39A; Saturation Current (Isat):65A; Case Dimensions:7.62mm x 7.49mm x 4.96mm; DC Current Rating:39A; Inductor Case Style:SMD; Self Resonant Frequency (Min):750MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLC7649S700KLB