
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SLC1175-271MEC | 149 | 1 | Tape & Reel (7 in.) | 5h | |||||||
| element14 APAC | SLC1175-271MEC | 0 | 1 | Cut Tape | 2h | |||||||
| Farnell | SLC1175-271MEC | 0 | 1 | Cut Tape | 14h | |||||||
| Win Source | WS-SLC1175-271MEC | 250 | 23 | 15h | ||||||||
| UnikeyIC | SLC1175-271MEC | 150 | 50 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Coilcraft SLC1175-271MEC.
Download Coilcraft SLC1175-271MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft SLC1175-271MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SLC1175-271MEC.