Coilcraft SLC1049-121MLB

General Purpose Inductor, 0.125uH, 20%, 1 Element, Ferrite-Core, SMD, 4027
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellSLC1049-121MLB01Cut Tape
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC1049-121MLB.

IHS

Datasheet2 pages6 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 1.095
Stock
0
26,151
Authorized Distributors
1
2
Inductance
125 nH
125 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
230 µΩ
230 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.13uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
General Purpose Inductor, 0.13uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
Wurth Elektronik744303012
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik744307012
INDUCTOR, POWER, 0.12UH, 20%, 7.5X7.3MM; Product Range:WURTH ELEKTRONIK - WE-HCM
Wurth Elektronik744309012
Power Inductor, 120Nh, Shielded, 47.5A Rohs Compliant: Yes |Würth Elektronik 744309012

Descriptions

Descriptions of Coilcraft SLC1049-121MLB provided by its distributors.

General Purpose Inductor, 0.125uH, 20%, 1 Element, Ferrite-Core, SMD, 4027
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 125NH, 43A,20%,140MHZ; Product Range:COILCRAFT - SLC1049 Series; Inductance:125nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:246µohm; RMS Current (Irms):43A; Saturation Current (Isat):37A; Case Dimensions:10.2mm x 6.88mm x 5.16mm; DC Current Rating:43A; Inductor Case Style:SMD; Self Resonant Frequency (Min):140MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc