Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER8050-451MEB

General Purpose Inductor, 0.45uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER8050-451MEB.

IHS

Datasheet3 pages3 years ago

Newark

Coilcraft Direct

CAD Models

Download Coilcraft SER8050-451MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
Stock
0
713
Authorized Distributors
0
1
Inductance
450 nH
450 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.5 mΩ
3.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 0.45uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0015Ohm DCR 4040 Automotive T/R
General Purpose Inductor, 0.45uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 0.45uH, 20%, 1 Element, Iron-Core, SMD, 4441
Fixed Ind 470Nh 17.5A 4.2Mohm Sm; |Bourns, Inc. SRP7028A-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER8050-451MEB provided by its distributors.

General Purpose Inductor, 0.45uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Power inductor, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 0.45UH, 11.72A, 20%, 216MHZ
INDUCTOR, 0.45UH, 11.72A, 20%, 216MHZ; Product Range:COILCRAFT - SER80xx Series; Inductance:450nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:3500µohm; RMS Current (Irms):11.72A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc