Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER1412-301MEB

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SER1412-301MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1412-301MEB.

IHS

Datasheet3 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 2.36
Stock
0
754
Authorized Distributors
0
1
Inductance
300 nH
300 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.43 mΩ
1.43 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik7443340030
Ferrite Bead 100kHz-272MHz 36A 20.5A 300nH 2.7mΩ ±20% SMD 8.4mm × 7.9mm × 7.5mm
General Purpose Inductor, 0.3uH, 20%, 1 Element, Composite-Core, SMD, 4539
POWER INDUCTOR, SHIELDED, 20% TO / 300 nH Shielded Inductor 33.4 A 1.17mOhm Max Nonstandard
General Purpose Inductor, 0.3uH, 20%, 1 Element, Composite-Core, SMD, 4539
Wurth Elektronik744306030
INDUCTOR, POWER, 0.3UH, 20%, 10.6X10.4MM; Product Range:WURTH ELEKTRONIK - WE-HC
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 36.5A 0.0015Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER1412-301MEB provided by its distributors.

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Power inductor, high current, 20% tol, SMT, RoHS, halog
INDUCTOR, 300NH, 37A, 20%, PWR, 154MHZ
INDUCTOR, PWR, 300NH, 37A,20%,154MHZ; Product Range:COILCRAFT - SER1400 Series; Inductance:300nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1430µohm; RMS Current (Irms):37A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc