Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER1412-301MED

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
$ 2.36
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1412-301MED.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Wurth Elektronik7443340030
Ferrite Bead 100kHz-272MHz 36A 20.5A 300nH 2.7mΩ ±20% SMD 8.4mm × 7.9mm × 7.5mm
General Purpose Inductor, 0.3uH, 20%, 1 Element, Composite-Core, SMD, 4539
POWER INDUCTOR, SHIELDED, 20% TO / 300 nH Shielded Inductor 33.4 A 1.17mOhm Max Nonstandard
General Purpose Inductor, 0.3uH, 20%, 1 Element, Composite-Core, SMD, 4539
Wurth Elektronik744306030
INDUCTOR, POWER, 0.3UH, 20%, 10.6X10.4MM; Product Range:WURTH ELEKTRONIK - WE-HC
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 36.5A 0.0015Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER1412-301MED provided by its distributors.

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Power inductor, high current, 20% tol, SMT, RoHS, halog
100KHz 154MHz 105.9A 37A 300nH 1.43m¦¸ ¡À20% SMD mount 15.24mm(Length)*12.66mm(height)
INDUCTOR, 300NH, 37A, 20%, PWR, 154MHZ;
INDUCTOR, 300NH, 37A, 20%, PWR, 154MHZ; Inductance: 300nH; RMS Current (Irms): 37A; Inductor Construction: Shielded; Saturation Current (Isat): 87A; Product Range: SER1400 Series; Power Inductor Case: 15.24mm x 6.88mm x 12.66mm; DC Resistance Max: 0.00143ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 154MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc