Coilcraft SER1412-202MEB

General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SER1412-202MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1412-202MEB.

IHS

Datasheet3 pages2 years ago

Newark

CAD Models

Download Coilcraft SER1412-202MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
Stock
0
2,645
Authorized Distributors
0
3
Inductance
2 µH
2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.43 mΩ
1.43 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2uH 20% 100KHz Ferrite 40A 0.00134Ohm DCR Automotive T/R
General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Wurth Elektronik7443551200
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 2UH 23A 2.6 MOHM SMD
Inductor Power Shielded Wirewound 2uH 20% 100KHz Ferrite 1.7A 0.088Ohm DCR 1514 T/R
Wurth Elektronik744314200
Power Choke Shielded Wirewound 2uH 20% 100KHz 11.5A 5.85mOhm DCR T/R

Descriptions

Descriptions of Coilcraft SER1412-202MEB provided by its distributors.

General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Power inductor, high current, 20% tol, SMT, RoHS, halog
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 85C 50MHz 1.43mOhm 2muH
INDUCTOR, 2UH, 37A, 20%, PWR, 50MHZ
INDUCTOR, PWR, 2UH, 37A, 20%, 50MHZ; Product Range:AEC-Q200 SER1400 Series; Inductance:2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1430µohm; RMS Current (Irms):37A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc