
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER1360-102KLD | 1,743 | 1 | Tape & Reel (13 in.) | 6h | |||||||
| DigiKey Marketplace | 2457-SER1360-102KLD-ND | 697 | 1 | Strip | ||||||||
| Mouser | 994-SER1360-102KLD | 346 | 1 | Tape & Reel | ||||||||
| Farnell | SER1360-102KLD | 0 | 1 | Cut Tape | 14h | |||||||
| element14 APAC | SER1360-102KLD | 0 | 1 | Cut Tape | 3h |
Download datasheets and manufacturer documentation for Coilcraft SER1360-102KLD.
Download Coilcraft SER1360-102KLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft SER1360-102KLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER1360-102KLD.