Coilcraft RFB1010-152L

General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
$ 0.761
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB1010-152L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Coilcraft RFB1010-152L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 1500uH 10% 1KHz 10Q-Factor Ferrite 0.36A 2.35Ohm DCR T/R
Inductor Power Unshielded Drum Core 1500uH 10% 10KHz Ferrite 0.72A 1.7Ohm DCR RDL
Inductor Power Wirewound 1500uH 10% 1KHz 30Q-Factor Ferrite 0.25A 1.7Ohm DCR RDL Bag
RF Choke Wirewound 1500uH 10% 100KHz 1.3Q-Factor Ferrite 0.51A 2.5Ohm DCR RDL Tray
TAIYO YUDENLHL10NB152J
Ind Power 1.5mH 5% 252KHz 50Q-Factor Ferrite 300mA RDL Bulk
TAIYO YUDENLHL10TB152J
Ind Power 1.5mH 5% 252KHz 50Q-Factor Ferrite 300mA RDL Ammo Pack

Descriptions

Descriptions of Coilcraft RFB1010-152L provided by its distributors.

General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 125C 1.4MHz 2.4Ohm 1.5mH
Power inductor, 10% tol, RoHS
COILCRAFT DIP
COILCRAFT 2013+RoHS
INDUCTOR, 1.5MH, 0.5A, 10%, POWER; Product Range:RFB1010 Series; Inductance:1.5mH; RMS Current (Irms):590mA; Saturation Current (Isat):500mA; DC Resistance Max:2.4ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc