Bourns SRR1208-152KL

Inductor Power Shielded Wirewound 1500uH 10% 1KHz 10Q-Factor Ferrite 0.36A 2.35Ohm DCR T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-152KL.

JRH Electronics

Datasheet3 pages7 years ago

Burklin Elektronik

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.50%

CAD Models

Download Bourns SRR1208-152KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1500uH 10% 1KHz 10Q-Factor Ferrite 0.2A 3.5Ohm DCR T/R
Inductor Power Wirewound 1500uH 10% 1KHz 15Q-Factor Ferrite 0.43A 3.8Ohm DCR RDL Bag
Inductor, ferrite,1.5Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB1314-152KL
Inductor Power Unshielded Drum Core 1500uH 10% 10KHz Ferrite 0.72A 1.7Ohm DCR RDL
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 0.13A 13.5Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns SRR1208-152KL provided by its distributors.

Inductor Power Shielded Wirewound 1500uH 10% 1KHz 10Q-Factor Ferrite 0.36A 2.35Ohm DCR T/R
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Fixed Inductor Nonstandard 1.5mH ±10% 360mA 2.35Ω 750KHz 10@252kHz
INDUCTOR, 1.5MH, 10%, 0.36A, SMD; Inductance: 1.5mH; RMS Current (Irms): 360mA; Inductor Construction: Shielded; Saturation Current (Isat): 550mA; Product Range: SRR1208 Series; Power Inductor Case: 12.7mm x 12.7mm x 8.5mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-152KL.