Coilcraft PFL2510-681MEB

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellPFL2510-681MEB05Cut Tape
23h
Nexxon Inc. (USA)PFL2510-681MEBContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFL2510-681MEB.

IHS

Datasheet2 pages2 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.37
Stock
0
3,112
Authorized Distributors
1
1
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0906
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0906
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0906
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2.77A 0.054Ohm DCR 0806 T/R
Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz Ferrite 2.8A 1008 T/R
TAIYO YUDENMAKK2016HR68M
Inductor Power Chip Wirewound 0.68uH 20% 2MHz Metal 2.7A 0.05Ohm DCR 0806 T/R

Descriptions

Descriptions of Coilcraft PFL2510-681MEB provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1008
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 680NH, 1.8A, 20%, PWR, 500MHZ
INDUCTOR, PWR, 680NH,1.8A,20%,500MHZ; Product Range:PFL2510 Series; Inductance:680nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.07ohm; RMS Current (Irms):1.8A; Saturation Current (Isat):1.3A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc