Coilcraft PFL1005-181MRW

General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 0402
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFL1005-181MRW.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
-91.80%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENLK2125R18M-T
Inductor RF Shielded Multi-Layer 0.18uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.25Ohm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
FIXED IND 33UH 5MA 1.1 OHM SMD
TAIYO YUDENLK1608R18M-T
Inductor RF Shielded Multi-Layer 0.18uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Coilcraft PFL1005-181MRW provided by its distributors.

General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 0402
Surface Mount Power Inductor, PFL1005 Series, 180 nH, 20%, Shielded, 0.21 ohm, 1.2 A RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS, halogen-free
功率电感, 180nH, 1.2A, 20%, 1.15GHZ;
INDUCTOR, 180NH, 1.2A, 20%, PWR, 1.15GHZ; Inductance: 180nH; RMS Current (Irms): 1.2A; Inductor Construction: Shielded; Saturation Current (Isat): 700mA; Product Range: PFL1005 Series; Power Inductor Case: 0402 [1005 Metric]; DC Resistance Max: 0.21ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 1.15GHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc