Coilcraft PFD3215-682MEC

General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1309
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFD3215-682MEC.

Farnell

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-1.97%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Shielded Wirewound 6.8uH 20% 100KHz 38Q-Factor Ferrite 0.85A 0.6Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 0.87A 0.468Ohm DCR 0806 T/R
TAIYO YUDENCB2012T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.54A 0.611Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 0.63A 0.648Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 690mA 498mOhm DCR Blister T/R
TAIYO YUDENLBC2016T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.29A 0.767Ohm DCR 0806 T/R

Descriptions

Descriptions of Coilcraft PFD3215-682MEC provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1309
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead 8504.50.80.00 fixed air core inductor 85C 155MHz 600mOhm 6.8muH
INDUCTOR, 6.8UH, 0.57A, 20%, 155MHZ,
Dual wound coil, SMT, RoHS, halogen-free
INDUCTOR, 6.8UH, 0.57A, 20%, 155MHZ,REEL; Product Range:PFD3215 Series; Inductance, Parallel:6.8µH; RMS Current - Parallel:400mA; Saturation Current - Parallel:550mA; Coupled Inductor Case:3.3mm x 2.3mm x 1.5mm; DC Resistance Max - RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc