Coilcraft MSS7341T-823MLB

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS7341T-823MLB01Cut Tape
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341T-823MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 1.33
Stock
0
5,356
Authorized Distributors
1
2
Inductance
82 µH
82 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
290 mΩ
290 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Ind Power Shielded Bobbin Core 82uH 15% 100KHz 26Q-Factor Ferrite 790mA T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 0.94A 0.32Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz 16Q-Factor Ferrite 1.35A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz 0.9A 0.341Ohm DCR 2424 T/R

Descriptions

Descriptions of Coilcraft MSS7341T-823MLB provided by its distributors.

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Power inductor, shielded, 20/30% tol, SMT, RoHS
INDUCTOR, PWR, 82UH,1.25A,20%,8.5MHZ; Product Range:COILCRAFT - MSS7341T Series; Inductance:82µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.29ohm; RMS Current (Irms):1.25A; Saturation Current (Isat):570mA; Case Dimensions:7.3mm x 7.3mm x 4.1mm; DC Current Rating:1.25A; Inductor Case Style:SMD; Self Resonant Frequency (Min):8.5MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS7341T823MLB