Coilcraft MSS7341-684KLB

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS7341-684KLB01Cut Tape
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341-684KLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 1.104
Stock
0
54,595
Authorized Distributors
1
2
Inductance
680 µH
680 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.98 Ω
1.98 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 680uH 10% 1KHz 18Q-Factor Ferrite 0.8A 1.15Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 0.75A 1.3Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS7341-684KLB provided by its distributors.

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2929
Power inductor, shielded, 20/30% tol, SMT, RoHS
INDUCTOR, 680UH, 0.56A, 10%, PWR, 2.5MHZ
INDUCTOR, PWR, 680UH,0.56A,10%,2.5MHZ; Product Range:COILCRAFT - MSS7341 Series; Inductance:680µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:1.98ohm; RMS Current (Irms):560mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc