
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey Marketplace | 4652-MSS7341-333MLD-ND | 4,183 | 1 | Strip | ||||||||
| Coilcraft Direct | MSS7341-333MLD | 0 | 1 | Tape & Reel (13 in.) | 5h | |||||||
| element14 APAC | MSS7341-333MLD | 1,366 | 1 | Cut Tape | 22h | |||||||
| Farnell | MSS7341-333MLD | 1,366 | 1 | Cut Tape | 8h | |||||||
| Mouser | 994-MSS7341-333MLD | 49,470 | 1 | Tape & Reel |
Download Coilcraft MSS7341-333MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS7341-333MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: