Coilcraft MSS6122-333MLC

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS6122-333MLC.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-21.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik74404042330
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 1615
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 700mA 1515 T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 11Q-Factor Ferrite 0.9A 0.516Ohm DCR 2020 T/R
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 500mA 4026 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.74A 0.54Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 920mA 522mOhm DCR 2020 Blister T/R

Descriptions

Descriptions of Coilcraft MSS6122-333MLC provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors MSS6122 AEC-Q200 33 uH 20 % 1.1 A
Surface Mount Power Inductor, AEC-Q200 MSS6122 Series, 33 H, 20%, Shielded, 0.46 ohm, 1.1 A RoHS Compliant: Yes
INDUCTOR, 33UH, 1.1A, 20%, PWR, 22MHZ; Inductance: 33µH; RMS Current (Irms): 1.1A; Inductor Construction: Shielded; Saturation Current (Isat): 600mA; Product Range: MSS6122 Series; Power Inductor Case: 6.1mm x 6.1mm x 2.2mm; DC Resistance Max: 0.46ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 22MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc