Coilcraft MSS6122-103MLC

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 150mOhm DCR Embossed Plastic T/R
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS6122-103MLC.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-0.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS4018T100MDGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 2.4A 0.15Ohm DCR 2019 T/R
TAIYO YUDENNRS6020T100MMGGV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 150mOhm DCR 2424 Automotive T/R
Wurth Elektronik74404042100
SMT SEMI-SHIELDED POWER INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1615
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.45A 0.144Ohm DCR 2020 T/R

Descriptions

Descriptions of Coilcraft MSS6122-103MLC provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 150mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
INDUCTOR, 10UH, 1.7A, 20%, PWR, 42MHZ; Inductance: 10µH; RMS Current (Irms): 1.7A; Inductor Construction: Shielded; Saturation Current (Isat): 980mA; Product Range: MSS6122 Series; Power Inductor Case: 6.1mm x 6.1mm x 2.2mm; DC Resistance Max: 0.15ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 42MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc