Coilcraft MSS5131-823MLB

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS5131-823MLB01Cut Tape
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5131-823MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.8
Stock
0
66
Authorized Distributors
1
1
Inductance
82 µH
82 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
420 mΩ
420 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 0.94A 0.32Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz 0.9A 0.341Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1A 0.295Ohm DCR 4040 T/R
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Wurth Elektronik744787820
WE-PD2SR Shielded Power Inductor

Descriptions

Descriptions of Coilcraft MSS5131-823MLB provided by its distributors.

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 82UH, 0.8A, 20%,12MHZ; Product Range:COILCRAFT - MSS5131 Series; Inductance:82µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.42ohm; RMS Current (Irms):800mA; Saturation Current (Isat):27mA; Case Dimensions:5.1mm x 5.1mm x 3.1mm; DC Current Rating:800mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):12MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc