Coilcraft MSS5131-562MLC

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5131-562MLC.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
+115%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 5A 0.048Ohm DCR Automotive T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 4.1A 0.046Ohm DCR 2726 T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 10Q-Factor Ferrite 2.38A 36mOhm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2424

Descriptions

Descriptions of Coilcraft MSS5131-562MLC provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors MSS5131 AEC-Q200 5.6 uH 20 % 2.3 A
Surface Mount Power Inductor, AEC-Q200 MSS5131 Series, 5.6 H, 20%, Shielded, 0.042 ohm, 2.3 A RoHS Compliant: Yes
Shielded Power Inductors - MSS5131
功率电感, 5.6uH, 2.3A, 20%, 44MHZ;
INDUCTOR, 5.6UH, 2.3A, 20%, PWR, 44MHZ; Inductance: 5.6µH; RMS Current (Irms): 2.3A; Inductor Construction: Shielded; Saturation Current (Isat): 1A; Product Range: MSS5131 Series; Power Inductor Case: 5.1mm x 5.1mm x 3.1mm; DC Resistance Max: 0.042ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 44MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc