Coilcraft MSS5131-393MLB

General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS5131-393MLB01Cut Tape
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5131-393MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.8
Stock
0
2,064
Authorized Distributors
1
1
Inductance
39 µH
39 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
215 mΩ
215 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.25A 0.18Ohm DCR 2424 T/R
Ind Power Shielded Bobbin Core 39uH 15% 100KHz Ferrite 910mA T/R
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 39uH 20% 1KHz 16Q-Factor Ferrite 4.2A 0.066Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS5131-393MLB provided by its distributors.

General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 39UH, 1A, 20%, 17MHZ; Product Range:COILCRAFT - MSS5131 Series; Inductance:39µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.215ohm; RMS Current (Irms):1A; Saturation Current (Isat):42mA; Case Dimensions:5.1mm x 5.1mm x 3.1mm; DC Current Rating:1A; Inductor Case Style:SMD; Self Resonant Frequency (Min):17MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc