Coilcraft MSS4020-822MLB

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS4020-822MLB01Cut Tape
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS4020-822MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.78
Stock
0
4,149
Authorized Distributors
1
1
Inductance
8.2 µH
8.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Power Shielded Wirewound 8.2uH 20% 100KHz Carbonyl Powder 2A T/R
Fixed Ind 8.2Uh 510Ma 140 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Ind Power Shielded Wirewound 8.2uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 2.1A T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft MSS4020-822MLB provided by its distributors.

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 8.2UH, 1.2A, 20%, PWR, 70MHZ
INDUCTOR, PWR, 8.2UH, 1.2A,20%,70MHZ; Product Range:COILCRAFT - MSS4020 Series; Inductance:8.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.19ohm; RMS Current (Irms):1.2A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc