Coilcraft MSS4020-562MLB

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS4020-562MLB01Cut Tape
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS4020-562MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 5.6uH 20% 100KHz 11Q-Factor Ferrite 1.8A 0.106Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 1.17A 0.1009Ohm DCR T/R
Ind Chip Shielded Wirewound 5.6uH 20% 100KHz 38Q-Factor Ferrite 1A 1008 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 3.15A 0.029Ohm DCR 2424 T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 1913
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 1913

Descriptions

Descriptions of Coilcraft MSS4020-562MLB provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors MSS4020 SMT Power 5.6 uH 20 % 1.4 A
INDUCTOR, PWR, 5.6UH, 1.4A,20%,85MHZ; Product Range:COILCRAFT - MSS4020 Series; Inductance:5.6µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.13ohm; RMS Current (Irms):1.4A; Saturation Current (Isat):700mA; Case Dimensions:4mm x 4mm x 2mm; DC Current Rating:1.4A; Inductor Case Style:SMD; Self Resonant Frequency (Min):85MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc