
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1278-223MLD | 5,231 | 1 | Tape & Reel (13 in.) | 10h | |||||||
| DigiKey Marketplace | 2457-MSS1278-223MLD-ND | 2,092 | 1 | Strip | ||||||||
| Farnell | MSS1278-223MLD | 0 | 1 | Cut Tape | 20h | |||||||
| element14 APAC | MSS1278-223MLD | 0 | 1 | Cut Tape | 9h | |||||||
| Mouser | 994-MSS1278-223MLD | 2,650 | 1 | Tape & Reel |
Download Coilcraft MSS1278-223MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1278-223MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: