Coilcraft MSS1260-824KLB

General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS1260-824KLB01Cut Tape
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260-824KLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.985
Stock
0
6,608
Authorized Distributors
1
2
Inductance
820 µH
820 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.152 Ω
1.152 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 0.7A 1.5Ohm DCR T/R
Inductor Power Shielded Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 0.73A 1.5Ohm DCR T/R
Inductor Power Shielded Wirewound 820uH 10% 100KHz 10Q-Factor Ferrite 0.45A 2.4Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1260-824KLB provided by its distributors.

General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, 820UH, 0.73A, 10%, PWR, 2MHZ
INDUCTOR, 820UH, 0.73A, 10%, PWR, 2MHZ; Inductance: 820µH; RMS Current (Irms): 730mA; Inductor Construction: Shielded; Saturation Current (Isat): 660mA; Product Range: MSS1260 Series; Power Inductor Case: 12.3mm x 12.3mm x 6mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc