Coilcraft MSS1246T-474KLC

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1246T-474KLC.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.88Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Ind Power Shielded 470uH 10% 100KHz 12Q-Factor Ferrite 620mA T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft MSS1246T-474KLC provided by its distributors.

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 MSS1246T Series, 470 H, 10%, Shielded, 1.039 ohm, 760 mA RoHS Compliant: Yes
功率电感, 470uH, 0.76A, 10%, 3.5MHZ;
INDUCTOR, 470UH, 0.76A, 10%, PWR, 3.5MHZ; Inductance: 470µH; RMS Current (Irms): 760mA; Inductor Construction: Shielded; Saturation Current (Isat): 864mA; Product Range: MSS1246T Series; Power Inductor Case: 12mm x 12mm x 4.6mm; DC Resistance Max: 1.039ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 3.5MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1246T474KLC