Coilcraft MSS1246T-274KLC

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1246T-274KLC.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.2A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.3A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 10% 100KHz 10Q-Factor Ferrite 0.8A 0.78Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft MSS1246T-274KLC provided by its distributors.

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 4.7MHz 622.4mOhm 270muH
Surface Mount Power Inductor, AEC-Q200 MSS1246T Series, 270 H, 10%, Shielded, 0.6224 ohm, 950 mA RoHS Compliant: Yes
功率电感, 270uH, 0.95A, 10%, 4.7MHZ;
INDUCTOR, 270UH, 0.95A, 10%, PWR, 4.7MHZ; Inductance: 270µH; RMS Current (Irms): 950mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.12A; Product Range: MSS1246T Series; Power Inductor Case: 12mm x 12mm x 4.6mm; DC Resistance Max: 0.6224ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 4.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1246T274KLC