Coilcraft MSS1246T-102MLC

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1246T-102MLC.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-48.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Ind Power Shielded Wirewound 1uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 15A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 18A 6.18mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2625

Descriptions

Descriptions of Coilcraft MSS1246T-102MLC provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 MSS1246T Series, 1 H, 20%, Shielded, 6300 ohm, 8 A RoHS Compliant: Yes
INDUCTOR, 1UH, 8A, 20%, PWR, 100MHZ; Inductance: 1µH; RMS Current (Irms): 8A; Inductor Construction: Shielded; Saturation Current (Isat): 18.14A; Product Range: MSS1246T Series; Power Inductor Case: 12mm x 12mm x 4.6mm; DC Resistance Max: 0.0063ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 100MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1246T102MLC