What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft MSS1246-102MLB

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS1246-102MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1246-102MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Ind Power Shielded Wirewound 1uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 15A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 7mOhm DCR T/R
Wurth Elektronik74437356010
100KHz 44MHz 25.5A 12.5A 1μH 8.35mΩ ±20% 8030 standard mounting,SMD mount 9.2mm*6.2mm*3mm
Inductor Power Shielded Wirewound 1uH 20% 100KHz 18A 6.18mOhm DCR Embossed Plastic T/R

Descriptions

Descriptions of Coilcraft MSS1246-102MLB provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS
INDUCTOR, PWR, 1UH, 8A, 20%, 100MHZ; Product Range:COILCRAFT - MSS1246 Series; Inductance:1µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:6600µohm; RMS Current (Irms):8A; Saturation Current (Isat):18.4A; Case Dimensions:12mm x 12mm x 4.6mm; DC Current Rating:8A; Inductor Case Style:SMD; Self Resonant Frequency (Min):100MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc