Coilcraft MSS1246-154KLC

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1246-154KLC.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-1.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 150uH 10% 1KHz 24Q-Factor Ferrite 1.85A 0.27Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 10% 100KHz 12Q-Factor Ferrite 1.1A 0.44Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Bobbin Core 150uH 10% 100KHz 24Q-Factor Ferrite 0.55A 0.51Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1246-154KLC provided by its distributors.

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 6.6MHz 363mOhm 150muH
Surface Mount Power Inductor, AEC-Q200 MSS1246 Series, 150 H, 10%, Shielded, 0.363 ohm, 1.3 A RoHS Compliant: Yes
功率电感, 150uH, 1.3A, 10%, 6.6MHZ;
INDUCTOR, 150UH, 1.3A, 10%, PWR, 6.6MHZ; Inductance: 150µH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 1.36A; Product Range: MSS1246 Series; Power Inductor Case: 12mm x 12mm x 4.6mm; DC Resistance Max: 0.363ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 6.6MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc