Coilcraft MSS1210-825KEB

General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS1210-825KEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-825KEB.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.895
Stock
0
39,949
Authorized Distributors
0
3
Inductance
8.2 mH
8.2 mH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
6.48 Ω
6.48 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind RF Choke 8.2mH 10% 100KHz 0.5Q-Factor Ferrite 220mA RDL Tray
Wurth Elektronik74458308
General Purpose Inductor, 8000uH, 10%, 1 Element, SMD, 7360
Ind RF Choke Shielded/Molded 8.2mH 10% 250KHz 40Q-Factor Ferrite 26mA AXL Bag
Inductor Power Shielded Wirewound 8.2mH 10% 1KHz 16Q-Factor Ferrite 200mA 17Ohm DCR Automotive T/R
Ind Power 8.2mH 10% 1KHz Ferrite 293mA Axial Bulk
API Delevan4590R-825K
General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft MSS1210-825KEB provided by its distributors.

General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
INDUCTOR, 8200UH, 0.35A, 10%, 0.38MHZ
Power inductor, shielded, 10/20% tol, SMT, RoHS
INDUCTOR,PWR,8200UH,0.35A,10%,0.38MHZ; Product Range:AEC-Q200 MSS1210 Series; Inductance:8.2mH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:7.05ohm; RMS Current (Irms):350mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc