
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1210-155KED | 1,183 | 1 | Tape & Reel (13 in.) | 18h | |||||||
| DigiKey Marketplace | 4652-MSS1210-155KED-ND | 3,263 | 1 | Strip | ||||||||
| element14 APAC | MSS1210-155KED | 209 | 1 | Cut Tape | 16h | |||||||
| Farnell | MSS1210-155KED | 209 | 1 | Cut Tape | 2h | |||||||
| Mouser | 994-MSS1210-155KED | 187 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft MSS1210-155KED.
Download Coilcraft MSS1210-155KED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1210-155KED provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS1210-155KED.