Coilcraft MSS1048-184KLB

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1048-184KLB.

IHS

Datasheet2 pages8 years ago

Newark

CAD Models

Download Coilcraft MSS1048-184KLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.135
Stock
24,236
23,432
Authorized Distributors
0
3
Inductance
180 µH
180 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
360 mΩ
360 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 180uH 10% 1KHz 26Q-Factor Ferrite 1.4A 0.32Ohm DCR T/R
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 180uH 10% 100KHz 12Q-Factor Ferrite 0.98A 0.55Ohm DCR T/R
Ind Power Shielded Bobbin Core 180uH 10% 100KHz 24Q-Factor Ferrite 500mA T/R

Descriptions

Descriptions of Coilcraft MSS1048-184KLB provided by its distributors.

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, 180UH, 1.24A, 10%, PWR, 4.5MHZ
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 4.5MHz 356.5mOhm 180muH
INDUCTOR, PWR, 180UH,1.24A,10%,4.5MHZ; Product Range:AEC-Q200 MSS1048 Series; Inductance:180µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.36ohm; RMS Current (Irms):1.24A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc