Coilcraft MSS1038T-473MLB

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS1038T-473MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038T-473MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.945
Stock
0
76,757
Authorized Distributors
0
4
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
128 mΩ
128 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.2A 128mOhm DCR Automotive Embossed Plastic T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Ind Power Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 2A T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz 30Q-Factor Ferrite 1.4A 0.16Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 920mA 150mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft MSS1038T-473MLB provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, 47UH, 2.2A, 20%, PWR, 11MHZ
INDUCTOR, PWR, 47UH, 2.2A, 20%,11MHZ; Product Range:AEC-Q200 MSS1038T Series; Inductance:47µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.128ohm; RMS Current (Irms):2.2A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038T473MLB