
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1038-702NLC | 1,906 | 1 | Tape & Reel (7 in.) | 8h | |||||||
| DigiKey Marketplace | 2457-MSS1038-702NLC-ND | 762 | 1 | Strip | ||||||||
| element14 APAC | MSS1038-702NLC | 14 | 1 | Cut Tape | 7h | |||||||
| Farnell | MSS1038-702NLC | 14 | 1 | Cut Tape | 17h | |||||||
| Mouser | 994-MSS1038-702NLC | 15,526 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft MSS1038-702NLC.
Download Coilcraft MSS1038-702NLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft MSS1038-702NLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS1038-702NLC.