
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1038-522NLC | 6,085 | 1 | Tape & Reel (7 in.) | 8h | |||||||
| DigiKey Marketplace | 2457-MSS1038-522NLC-ND | 2,034 | 1 | Strip | ||||||||
| element14 APAC | MSS1038-522NLC | 51 | 1 | Cut Tape | 5h | |||||||
| Farnell | MSS1038-522NLC | 51 | 1 | Cut Tape | 16h | |||||||
| Mouser | 994-MSS1038-522NLC | 1,379 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft MSS1038-522NLC.
Download Coilcraft MSS1038-522NLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1038-522NLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS1038-522NLC.