Coilcraft MSS1038-334KLC

Ind Power Shielded 330uH 10% 100KHz Ferrite 690mA Embossed Plastic T/R
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038-334KLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-11.35%

CAD Models

Download Coilcraft MSS1038-334KLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 0.75A 0.95Ohm DCR T/R
Ind Power Shielded Bobbin Core 330uH 10% 100KHz 29Q-Factor Ferrite 370mA T/R
Inductor Power Shielded Wirewound 330uH 10% 100KHz 29Q-Factor Ferrite 0.37A 1.2Ohm DCR T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft MSS1038-334KLC provided by its distributors.

Ind Power Shielded 330uH 10% 100KHz Ferrite 690mA Embossed Plastic T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
Fixed Inductors MSS1038 SMT Shielded 330 uH 10 % 0.69 A
FIXED IND 330UH 690MA 1.09OHM SM
FIXED IND 330UH 690MA 1.09 OHM
Surface Mount Power Inductor, AEC-Q200 MSS1038 Series, 330 H, 10%, Shielded, 1.09 ohm, 690 mA RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038334KLC