
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSD7342-472MLC | 1,565 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| DigiKey Marketplace | 2457-MSD7342-472MLC-ND | 626 | 1 | Strip | ||||||||
| element14 APAC | MSD7342-472MLC | 237 | 1 | Cut Tape | 2h | |||||||
| Farnell | MSD7342-472MLC | 237 | 1 | Cut Tape | 13h | |||||||
| Mouser | 994-MSD7342-472MLC | 1,001 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft MSD7342-472MLC.
Download Coilcraft MSD7342-472MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSD7342-472MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSD7342-472MLC.