Coilcraft MSD1278-333MLD

General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD1278-333MLD.

Farnell

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-82.57%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 4.7uH 20% 1KHz 18Q-Factor Ferrite 1.2A T/R
Ind Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 1.62A/0.811A T/R
Inductor Power Chip Unshielded Wirewound 15uH 20% 1MHz Ferrite 1.4A 0.21Ohm DCR 2220 T/R
Ind Power Wirewound 18uH 15% 1KHz 30Q-Factor Ferrite 1.25A T/R
Ind Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 750mA 1812 Embossed T/R
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R

Descriptions

Descriptions of Coilcraft MSD1278-333MLD provided by its distributors.

General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
Power inductor, coupled, 10/20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 85C 7.6MHz 150mOhm 33muH
Coupled Inductors 33uH Shld 20% 2.25A 150mOhms
SMD,12.3x12.3mm Power Inductors ROHS
功率电感, 33uH, 2.25A, 20%, 7.6MHZ;
INDUCTOR, 33UH, 2.25A, 20%, PWR, 7.6MHZ; Product Range: MSD1278 Series; Inductance, Parallel: 33µH; RMS Current - Parallel: 1.59A; Saturation Current - Parallel: 5.6A; Coupled Inductor Case: 12.3mm x 12.3mm x 8.05mm; DC Resistance Max - Parallel: 0.075ohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc