Coilcraft MSD1260-223MLB

General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 0505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD1260-223MLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 1.045
Stock
1,470
53,417
Authorized Distributors
1
2
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
116 mΩ
116 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 1.5A 0.11Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.5A 142mOhm DCR T/R
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 2A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.1365Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T220MMGK
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 0.1391Ohm DCR 2424 T/R

Descriptions

Descriptions of Coilcraft MSD1260-223MLB provided by its distributors.

General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 0505
Power inductor, coupled, 10/20% tol, SMT, RoHS
RoHS Compliant DATA LINE FILTER Contains Lead 8504.50.80.00 fixed air core inductor 85C 15MHz 116mOhm 22muH
INDUCTOR, 22UH, 2.49A, 20%, PWR, 15MHZ; Product Range: MSD1260 Series; Inductance, Parallel: 22µH; RMS Current - Parallel: 1.76A; Saturation Current - Parallel: 5.01A; Coupled Inductor Case: 12.3mm x 12.3mm x 6mm; DC Resistance Max - Parallel: 0.058ohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc