Coilcraft MSD1260-154KLD

General Purpose Inductor, 150uH, 10%, 2 Element, Ferrite-Core, SMD, 0505
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD1260-154KLD.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-61.23%

CAD Models

Download Coilcraft MSD1260-154KLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 150uH, 10%, 2 Element, Ferrite-Core, SMD, 4949
General Purpose Inductor, 150uH, 10%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.8A 0.6Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.42A 0.6Ohm DCR 1812 T/R

Descriptions

Descriptions of Coilcraft MSD1260-154KLD provided by its distributors.

General Purpose Inductor, 150uH, 10%, 2 Element, Ferrite-Core, SMD, 0505
Power inductor, coupled, 10/20% tol, SMT, RoHS
100KHz 4MHz 1.82A 150¦ÌH 476m¦¸ ¡À10% 12.3mm*12.3mm*6.2mm
RoHS Compliant DATA LINE FILTER Contains Lead 8504.50.80.00 fixed air core inductor 85C 0.476Ohm 150muH 10%
INDUCTOR, 150UH, 1.82A, 10%, PWR, 4MHZ; Product Range:MSD1260 Series; Inductance, Parallel:150µH; RMS Current - Parallel:870mA; Saturation Current - Parallel:1.82A; Coupled Inductor Case:12.3mm x 12.3mm x 6mm; DC Resistance Max - RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc