Coilcraft MLC1565-801MLB

General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 5552
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1565-801MLB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 1.51
Stock
72
23,782
Authorized Distributors
1
1
Inductance
800 nH
800 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.32 mΩ
1.32 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 0.0000008uH, 20%, 1 Element, Iron-Core, SMD, 4239
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft MLC1565-801MLB provided by its distributors.

General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 5552
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 800NH,24.6A,20%,93MHZ; Product Range:COILCRAFT - MLC12XX Series; Inductance:800nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.8ohm; RMS Current (Irms):24.6A; Saturation Current (Isat):47.4A; Case Dimensions:13.8mm x 13.2mm x 6.5mm; DC Current Rating:24.6A; Inductor Case Style:SMD; Self Resonant Frequency (Min):93MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc