Coilcraft MLC1565-153MLC

General Purpose Inductor, 15.4uH, 20%, 1 Element, Iron-Core, SMD, 5552
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1565-153MLC.

Farnell

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-87.99%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744750340150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5.6A 0.02Ohm DCR RDL T/R
TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R
TAIYO YUDENNS12555T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.18A 0.02796Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6767
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5050

Descriptions

Descriptions of Coilcraft MLC1565-153MLC provided by its distributors.

General Purpose Inductor, 15.4uH, 20%, 1 Element, Iron-Core, SMD, 5552
Power inductor, shielded, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 17MHz 18mOhm 15.4muH
Surface Mount Power Inductor, AEC-Q200 MLC12xx Series, 15.4 H, 20%, Shielded, 0.018 ohm, 7.75 A RoHS Compliant: Yes
100KHz 21MHz 5.77A 15.4¦ÌH 18m¦¸ ¡À20% 14mm*13.2mm*6.5mm
功率电感, 15.4uH, 7.75A, 20%, 17MHZ;
INDUCTOR, 15.4UH, 7.75A, 20%, PWR, 17MHZ; Inductance: 15.4µH; RMS Current (Irms): 7.75A; Inductor Construction: Shielded; Saturation Current (Isat): 5.77A; Product Range: MLC12xx Series; Power Inductor Case: 13.8mm x 13.2mm x 6.5mm; DC Resistance Max: 0.018ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 17MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc